



284695-E | |
|---|---|
DigiKey Part Number | 2684-284695-ETR-ND - Tape & Reel (TR) 2684-284695-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 284695-E |
Description | MIBR M 02POS VERT P SMT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 5.4A per Contact |
Style | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,75000 Kč | 42,75 Kč |
| 10 | 36,37200 Kč | 363,72 Kč |
| 25 | 34,07800 Kč | 851,95 Kč |
| 50 | 32,45120 Kč | 1 622,56 Kč |
| 100 | 30,90160 Kč | 3 090,16 Kč |
| 250 | 28,96496 Kč | 7 241,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 27,07622 Kč | 17 599,54 Kč |
| 1 300 | 25,78430 Kč | 33 519,59 Kč |
| 1 950 | 25,05751 Kč | 48 862,14 Kč |
| 3 250 | 24,17120 Kč | 78 556,40 Kč |
| 4 550 | 23,60467 Kč | 107 401,25 Kč |
| 6 500 | 23,01870 Kč | 149 621,55 Kč |
| Unit Price without VAT: | 42,75000 Kč |
|---|---|
| Unit Price with VAT: | 51,72750 Kč |






