



234450-E | |
|---|---|
DigiKey Part Number | 2684-234450-ETR-ND - Tape & Reel (TR) 2684-234450-ECT-ND - Cut Tape (CT) 2684-234450-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 234450-E |
Description | MIBR M 03POS RA A SMT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 234450-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.098" (2.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.117" (2.97mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,24000 Kč | 37,24 Kč |
| 10 | 31,58400 Kč | 315,84 Kč |
| 25 | 29,59440 Kč | 739,86 Kč |
| 50 | 28,17960 Kč | 1 408,98 Kč |
| 100 | 26,83560 Kč | 2 683,56 Kč |
| 250 | 25,15280 Kč | 6 288,20 Kč |
| 500 | 23,95228 Kč | 11 976,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,80899 Kč | 22 808,99 Kč |
| 2 000 | 21,72063 Kč | 43 441,26 Kč |
| 3 000 | 21,10845 Kč | 63 325,35 Kč |
| 5 000 | 20,36188 Kč | 101 809,40 Kč |
| 7 000 | 19,88462 Kč | 139 192,34 Kč |
| 10 000 | 19,39105 Kč | 193 910,50 Kč |
| Unit Price without VAT: | 37,24000 Kč |
|---|---|
| Unit Price with VAT: | 45,06040 Kč |


