



214014-E | |
|---|---|
DigiKey Part Number | 2684-214014-ETR-ND - Tape & Reel (TR) 2684-214014-ECT-ND - Cut Tape (CT) 2684-214014-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 214014-E |
Description | MIBR M 08POS RA A SMT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 214014-E Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.098" (2.50mm) |
Series | Insulation Height 0.117" (2.97mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5.4A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 44,89400 Kč | 448,94 Kč |
| 25 | 42,08000 Kč | 1 052,00 Kč |
| 50 | 40,06840 Kč | 2 003,42 Kč |
| 100 | 38,15340 Kč | 3 815,34 Kč |
| 250 | 35,76380 Kč | 8 940,95 Kč |
| 500 | 34,05624 Kč | 17 028,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,43120 Kč | 32 431,20 Kč |
| 2 000 | 30,88428 Kč | 61 768,56 Kč |
| 3 000 | 30,01398 Kč | 90 041,94 Kč |
| 5 000 | 28,95246 Kč | 144 762,30 Kč |
| 7 000 | 28,27405 Kč | 197 918,35 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |









