



214011-E | |
|---|---|
DigiKey Part Number | 2684-214011-ETR-ND - Tape & Reel (TR) 2684-214011-ECT-ND - Cut Tape (CT) 2684-214011-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 214011-E |
Description | MIBR M 02POS RA A SMT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.098" (2.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.117" (2.97mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 10 | 25,40700 Kč | 254,07 Kč |
| 25 | 23,80320 Kč | 595,08 Kč |
| 50 | 22,66660 Kč | 1 133,33 Kč |
| 100 | 21,58260 Kč | 2 158,26 Kč |
| 250 | 20,23072 Kč | 5 057,68 Kč |
| 500 | 19,26454 Kč | 9 632,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,34486 Kč | 18 344,86 Kč |
| 2 000 | 17,46961 Kč | 34 939,22 Kč |
| 3 000 | 16,97704 Kč | 50 931,12 Kč |
| 5 000 | 16,37652 Kč | 81 882,60 Kč |
| 7 000 | 15,99268 Kč | 111 948,76 Kč |
| 10 000 | 15,59563 Kč | 155 956,30 Kč |
| Unit Price without VAT: | 29,89000 Kč |
|---|---|
| Unit Price with VAT: | 36,16690 Kč |










