Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





1SNK516010R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK516010R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK516010R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 0-10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK516010R0000 Models |
Category | Voltage - IEC 1000V |
Manufacturer TE Connectivity ENTRELEC | Current - UL 150 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 0-10 AWG |
Part Status Active | Wire Gauge or Range - mm² 6-35mm² |
Type Feed Through | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 16.0mm | Stripping Length 17mm |
Termination Style Screw | Base Product Number |
Current - IEC 125 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SNK516020R0000 | TE Connectivity ENTRELEC | 13 | 2109-1SNK516020R0000-ND | 146,82000 Kč | Parametric Equivalent |
| 1SNK516030R0000 | TE Connectivity ENTRELEC | 7 | 2109-1SNK516030R0000-ND | 214,19000 Kč | Parametric Equivalent |
| 1SNK516061R0000 | TE Connectivity ENTRELEC | 18 | 2109-1SNK516061R0000-ND | 270,50000 Kč | Parametric Equivalent |
| 1SNK516062R0000 | TE Connectivity ENTRELEC | 1 | 2109-1SNK516062R0000-ND | 270,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,92000 Kč | 163,92 Kč |
| 20 | 105,47650 Kč | 2 109,53 Kč |
| 40 | 96,43575 Kč | 3 857,43 Kč |
| 60 | 91,90667 Kč | 5 514,40 Kč |
| 100 | 86,93620 Kč | 8 693,62 Kč |
| 260 | 79,56454 Kč | 20 686,78 Kč |
| 500 | 75,72716 Kč | 37 863,58 Kč |
| 1 000 | 72,51895 Kč | 72 518,95 Kč |
| Unit Price without VAT: | 163,92000 Kč |
|---|---|
| Unit Price with VAT: | 198,34320 Kč |








