




1SNK516020R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK516020R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK516020R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 0-10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK516020R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Screw | |
Current - IEC | 125 A | |
Voltage - IEC | 1000V | |
Current - UL | 150 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 0-10 AWG | |
Wire Gauge or Range - mm² | 6-35mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 17mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,54000 Kč | 137,54 Kč |
| 20 | 88,37000 Kč | 1 767,40 Kč |
| 40 | 80,63750 Kč | 3 225,50 Kč |
| 60 | 76,74767 Kč | 4 604,86 Kč |
| 100 | 72,47040 Kč | 7 247,04 Kč |
| 260 | 66,10412 Kč | 17 187,07 Kč |
| 500 | 62,78066 Kč | 31 390,33 Kč |
| 1 000 | 59,99675 Kč | 59 996,75 Kč |
| Unit Price without VAT: | 137,54000 Kč |
|---|---|
| Unit Price with VAT: | 166,42340 Kč |



