




1SNK516062R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK516062R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK516062R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 0-10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK516062R0000 Models |
Category | Voltage - IEC 1000V |
Manufacturer TE Connectivity ENTRELEC | Current - UL 150 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 0-10 AWG |
Part Status Active | Wire Gauge or Range - mm² 6-35mm² |
Type Feed Through | Color Black |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 16.0mm | Stripping Length 17mm |
Termination Style Screw | Base Product Number |
Current - IEC 125 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SNK516030R0000 | TE Connectivity ENTRELEC | 7 | 2109-1SNK516030R0000-ND | 214,19000 Kč | Parametric Equivalent |
| 1SNK516061R0000 | TE Connectivity ENTRELEC | 18 | 2109-1SNK516061R0000-ND | 270,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,50000 Kč | 270,50 Kč |
| 20 | 175,08200 Kč | 3 501,64 Kč |
| 40 | 161,00975 Kč | 6 440,39 Kč |
| 60 | 154,03183 Kč | 9 241,91 Kč |
| 100 | 146,42020 Kč | 14 642,02 Kč |
| 260 | 135,21823 Kč | 35 156,74 Kč |
| 500 | 129,43090 Kč | 64 715,45 Kč |
| 1 000 | 124,61537 Kč | 124 615,37 Kč |
| Unit Price without VAT: | 270,50000 Kč |
|---|---|
| Unit Price with VAT: | 327,30500 Kč |

