




1SNK510010R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK510010R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK510010R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 4-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK510010R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Screw | |
Current - IEC | 76 A | |
Voltage - IEC | 1000V | |
Current - UL | 67 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 4-24 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 53,18800 Kč | 531,88 Kč |
| 25 | 46,47280 Kč | 1 161,82 Kč |
| 50 | 42,25220 Kč | 2 112,61 Kč |
| 100 | 38,74340 Kč | 3 874,34 Kč |
| 250 | 35,08344 Kč | 8 770,86 Kč |
| 500 | 32,94586 Kč | 16 472,93 Kč |
| 1 000 | 31,25594 Kč | 31 255,94 Kč |
| 5 000 | 28,62456 Kč | 143 122,80 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |







