
1SNK910302R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK910302R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK910302R0000 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK910302R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.394" (10.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | SNK, ZK and SNK, ZS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 10 | 60,87300 Kč | 608,73 Kč |
| 25 | 53,24240 Kč | 1 331,06 Kč |
| 50 | 48,47180 Kč | 2 423,59 Kč |
| 100 | 44,52000 Kč | 4 452,00 Kč |
| 250 | 40,40772 Kč | 10 101,93 Kč |
| 500 | 38,01394 Kč | 19 006,97 Kč |
| 1 000 | 36,12475 Kč | 36 124,75 Kč |
| 5 000 | 33,18814 Kč | 165 940,70 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |


