
1SNG601126R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG601126R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG601126R0000 |
Description | CABLE GLAND 19-28MM M40 POLYAMID |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M40x1.5 Black |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG601126R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.748" (19.00mm) | |
Outside Cable Diameter (Max) | 1.102" (28.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 20 | 40,90400 Kč | 818,08 Kč |
| 40 | 38,94600 Kč | 1 557,84 Kč |
| 60 | 37,84533 Kč | 2 270,72 Kč |
| 100 | 36,50500 Kč | 3 650,50 Kč |
| 260 | 34,12335 Kč | 8 872,07 Kč |
| 500 | 32,58428 Kč | 16 292,14 Kč |
| 1 000 | 31,02958 Kč | 31 029,58 Kč |
| 2 500 | 29,08794 Kč | 72 719,85 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |






