Cable Gland Polyamide (PA), Nylon M63x1.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2542

DigiKey Part Number
2181-S2542-ND
Manufacturer
Manufacturer Product Number
S2542
Description
CABLE GLAND 34-45MM M63 POLYAMID
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M63x1.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
1.339" (34.00mm)
Outside Cable Diameter (Max)
1.772" (45.00mm)
Thread Size
M63x1.5
Thread Length
0.472" (12.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
Locknut, O-Ring
Color
Black
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12
Operating Temperature
-40°C ~ 100°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1834,25000 Kč834,25 Kč
10709,12300 Kč7 091,23 Kč
25664,72960 Kč16 618,24 Kč
50633,01840 Kč31 650,92 Kč
100602,83580 Kč60 283,58 Kč
250565,14352 Kč141 285,88 Kč
Unit Price without VAT:834,25000 Kč
Unit Price with VAT:1 009,44250 Kč