Cable Gland Polyamide (PA), Nylon M50x1.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98133.1

DigiKey Part Number
2080-98133.1-ND
Manufacturer
Manufacturer Product Number
98133.1
Description
CABLE GLAND 21-35MM M50 POLYAMID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M50x1.5 Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.827" (21.00mm)
Outside Cable Diameter (Max)
1.378" (35.00mm)
Thread Size
M50x1.5
Thread Length
0.550" (13.97mm)
Conduit Hub Size
-
Panel Hole Size
1.969" (50.0mm)
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1277,80000 Kč277,80 Kč
12232,97250 Kč2 795,67 Kč
28219,45143 Kč6 144,64 Kč
52210,07288 Kč10 923,79 Kč
100200,60020 Kč20 060,02 Kč
252193,94817 Kč48 874,94 Kč
Unit Price without VAT:277,80000 Kč
Unit Price with VAT:336,13800 Kč