Cable Gland Polyamide (PA), Nylon M40x1.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2529

DigiKey Part Number
2181-S2529-ND
Manufacturer
Manufacturer Product Number
S2529
Description
CABLE GLAND 16-28MM M40 POLYAMID
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M40x1.5 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M40x1.5
Manufacturer
LAPP
Thread Length
0.394" (10.00mm)
Series
Material
Polyamide (PA), Nylon
Packaging
Bulk
Includes
Locknut, O-Ring
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12
Outside Cable Diameter (Min)
0.630" (16.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
1.102" (28.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 993
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1268,77000 Kč268,77 Kč
10228,43700 Kč2 284,37 Kč
30211,38700 Kč6 341,61 Kč
50203,90320 Kč10 195,16 Kč
100194,17270 Kč19 417,27 Kč
250182,02244 Kč45 505,61 Kč
500173,34352 Kč86 671,76 Kč
1 000165,08040 Kč165 080,40 Kč
Manufacturers Standard Package
Unit Price without VAT:268,77000 Kč
Unit Price with VAT:325,21170 Kč