Connector Wedgelock For DRB Series Receptacles
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Wedgelock For DRB Series Receptacles
WB-48PA
WB-48PA

WB-48PA

DigiKey Part Number
1734-WB-48PA-ND
Manufacturer
Manufacturer Product Number
WB-48PA
Description
WEDGE LOCK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Wedgelock For DRB Series Receptacles
Datasheet
 Datasheet
EDA/CAD Models
WB-48PA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Wedgelock
Number of Positions
48
For Use With/Related Products
DRB Series Receptacles
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 574
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,47000 Kč49,47 Kč
1041,99500 Kč419,95 Kč
2539,36360 Kč984,09 Kč
5037,48160 Kč1 874,08 Kč
10035,69030 Kč3 569,03 Kč
25033,45436 Kč8 363,59 Kč
50031,85750 Kč15 928,75 Kč
1 00030,33726 Kč30 337,26 Kč
2 50028,43914 Kč71 097,85 Kč
Manufacturers Standard Package
Unit Price without VAT:49,47000 Kč
Unit Price with VAT:59,85870 Kč