Connector Frame For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Frame For
DRBF-2A
DRBF-2A

DRBF-2A

DigiKey Part Number
1734-DRBF-2A-ND
Manufacturer
Manufacturer Product Number
DRBF-2A
Description
FLANGE ASM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Frame For
Datasheet
 Datasheet
EDA/CAD Models
DRBF-2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Frame
Number of Positions
-
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1280,74000 Kč280,74 Kč
10238,53700 Kč2 385,37 Kč
25223,58680 Kč5 589,67 Kč
50212,91140 Kč10 645,57 Kč
100202,75250 Kč20 275,25 Kč
250190,06632 Kč47 516,58 Kč
500181,00402 Kč90 502,01 Kč
1 000172,37594 Kč172 375,94 Kč
Manufacturers Standard Package
Unit Price without VAT:280,74000 Kč
Unit Price with VAT:339,69540 Kč