60 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Rectangular Connectors - Housings Receptacle Black
DRB12-60PAE-L018
DRB12-60PAE-L018

DRB12-60PAE-L018

DigiKey Part Number
1734-1527-ND
Manufacturer
Manufacturer Product Number
DRB12-60PAE-L018
Description
CONN RCPT HSG 60POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
60 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
DRB12-60PAE-L018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Screw Lock
Color
Black
Features
Cap (Cover), Reduced Wire Seals, Wire Router
Insulation Material
Plastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1521,80000 Kč521,80 Kč
10443,49900 Kč4 434,99 Kč
25415,72680 Kč10 393,17 Kč
72385,84111 Kč27 780,56 Kč
144367,44021 Kč52 911,39 Kč
288349,92219 Kč100 777,59 Kč
504336,39587 Kč169 543,52 Kč
Manufacturers Standard Package
Unit Price without VAT:521,80000 Kč
Unit Price with VAT:631,37800 Kč