48 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Rectangular Connectors - Housings Plug Black
DRB16-48SBE-L018
DRB16-48SBE-L018

DRB16-48SBE-L018

DigiKey Part Number
1734-DRB16-48SBE-L018-ND
Manufacturer
Manufacturer Product Number
DRB16-48SBE-L018
Description
PLG, 48P, BLK, E, CAP, B
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
48 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
DRB16-48SBE-L018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Screw Lock
Color
Black
Features
Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1655,35000 Kč655,35 Kč
10556,90900 Kč5 569,09 Kč
25522,04400 Kč13 051,10 Kč
72484,52306 Kč34 885,66 Kč
144461,41938 Kč66 444,39 Kč
288439,42108 Kč126 553,27 Kč
Manufacturers Standard Package
Unit Price without VAT:655,35000 Kč
Unit Price with VAT:792,97350 Kč