
W4SD | |
|---|---|
DigiKey Part Number | 1734-W4SD-ND |
Manufacturer | |
Manufacturer Product Number | W4SD |
Description | WEDGE LOCK, 4P, PLG, BRN, STD, D |
Customer Reference | |
Detailed Description | Connector Wedgelock For DT Series Plugs |
Datasheet | Datasheet |
EDA/CAD Models | W4SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Accessory Type | Wedgelock | |
Number of Positions | 4 | |
For Use With/Related Products | DT Series Plugs | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 7,69360 Kč | 192,34 Kč |
| 50 | 7,32840 Kč | 366,42 Kč |
| 100 | 6,97760 Kč | 697,76 Kč |
| 250 | 6,54044 Kč | 1 635,11 Kč |
| 500 | 6,22758 Kč | 3 113,79 Kč |
| 1 000 | 5,93005 Kč | 5 930,05 Kč |
| 2 500 | 5,55851 Kč | 13 896,27 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |











