
6GK59803BB000AA5 | |
|---|---|
DigiKey Part Number | 3473-6GK59803BB000AA5-ND |
Manufacturer | |
Manufacturer Product Number | 6GK59803BB000AA5 |
Description | CBL ASY D-SUB 9P F TO RJ11 9.84' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Female to RJ11 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Female to RJ11 | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 174,84000 Kč | 1 174,84 Kč |
| 10 | 998,49700 Kč | 9 984,97 Kč |
| 25 | 936,00680 Kč | 23 400,17 Kč |
| 50 | 891,36520 Kč | 44 568,26 Kč |
| 100 | 848,86720 Kč | 84 886,72 Kč |
| 250 | 795,80152 Kč | 198 950,38 Kč |
| Unit Price without VAT: | 1 174,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 421,55640 Kč |











