8 Conductor Multi-Conductor Cable Black 10 AWG, 14 AWG, 20 AWG 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Conductor Multi-Conductor Cable Black 10 AWG, 14 AWG, 20 AWG 1640.4' (500.0m)
2170560

2170560

DigiKey Part Number
5614-2170560-ND
5614-2170560-DS-ND
Manufacturer
Manufacturer Product Number
2170560
Description
UNITRONIC BUS IS PVC 2X6+2X2,5+1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 8 Conductor Multi-Conductor Cable Black 10 AWG, 14 AWG, 20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.614" (15.60mm)
Shield Type
-
Length
1640.4' (500.0m)
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-30°C ~ 85°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 861
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1613,35000 Kč613,35 Kč
5547,16600 Kč2 735,83 Kč
10520,58200 Kč5 205,82 Kč
25487,14520 Kč12 178,63 Kč
50463,03940 Kč23 151,97 Kč
100439,90600 Kč43 990,60 Kč
Spool
QuantityUnit PriceExt Price
500300,80348 Kč150 401,74 Kč
Manufacturers Standard Package
Unit Price without VAT:613,35000 Kč
Unit Price with VAT:742,15350 Kč