
M81714/60-20-01 | |
|---|---|
DigiKey Part Number | 1508-1102-ND |
Manufacturer | |
Manufacturer Product Number | M81714/60-20-01 |
Description | CONN MOD SZ20 0.672" L X 0.510"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Module | |
Contact Size | 20 | |
Module Capacity | 12 | |
Size / Dimension | 0.672" L x 0.510" W x 0.920" H (17.07mm x 12.95mm x 23.37mm) | |
Grade | Military | |
Qualification | MIL-T-81714 Series II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 004,96000 Kč | 1 004,96 Kč |
| 10 | 854,22000 Kč | 8 542,20 Kč |
| 25 | 800,76280 Kč | 20 019,07 Kč |
| 50 | 762,56760 Kč | 38 128,38 Kč |
| 100 | 726,20530 Kč | 72 620,53 Kč |
| 250 | 680,80556 Kč | 170 201,39 Kč |
| Unit Price without VAT: | 1 004,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 216,00160 Kč |








