


M81714/63-20S | |
|---|---|
DigiKey Part Number | 1508-1104-ND |
Manufacturer | |
Manufacturer Product Number | M81714/63-20S |
Description | CONN GRND BLOCK SZ20 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Ground Block | |
Contact Size | 20 | |
Module Capacity | 12 | |
Size / Dimension | - | |
Grade | Military | |
Qualification | MIL-T-81714 Series II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 988,93000 Kč | 1 988,93 Kč |
| 10 | 1 690,59100 Kč | 16 905,91 Kč |
| 25 | 1 670,93680 Kč | 41 773,42 Kč |
| Unit Price without VAT: | 1 988,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 406,60530 Kč |


