
SJM820100 | |
|---|---|
DigiKey Part Number | 623-SJM820100-ND |
Manufacturer | |
Manufacturer Product Number | SJM820100 |
Description | MODULE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 460,20000 Kč | 1 460,20 Kč |
| 10 | 1 241,23400 Kč | 12 412,34 Kč |
| 25 | 1 163,55800 Kč | 29 088,95 Kč |
| 50 | 1 108,08120 Kč | 55 404,06 Kč |
| 100 | 1 055,25240 Kč | 105 525,24 Kč |
| Unit Price without VAT: | 1 460,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 766,84200 Kč |


