Socket Contact 12-14 AWG Size 12 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/57-359

DigiKey Part Number
1506-1064-ND
Manufacturer
Manufacturer Product Number
M39029/57-359
Description
CONTACT SOCKET 12-14AWG CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Socket Contact 12-14 AWG Size 12 Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
M39029/57-359 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
12
Wire Gauge or Range - AWG
12-14 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1228,46000 Kč228,46 Kč
10194,16900 Kč1 941,69 Kč
25181,99400 Kč4 549,85 Kč
50173,30480 Kč8 665,24 Kč
100165,03380 Kč16 503,38 Kč
250154,70656 Kč38 676,64 Kč
500147,32868 Kč73 664,34 Kč
1 000140,30486 Kč140 304,86 Kč
Manufacturers Standard Package
Unit Price without VAT:228,46000 Kč
Unit Price with VAT:276,43660 Kč