
M39029/57-359 | |
|---|---|
DigiKey Part Number | AM39029/57-359-ND |
Manufacturer | |
Manufacturer Product Number | M39029/57-359 |
Description | CONTACT SOCKET 12-14AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 12-14 AWG Size 12 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | 12-14 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,01000 Kč | 320,01 Kč |
| 10 | 271,96600 Kč | 2 719,66 Kč |
| 25 | 254,94080 Kč | 6 373,52 Kč |
| 50 | 242,77040 Kč | 12 138,52 Kč |
| 100 | 231,18380 Kč | 23 118,38 Kč |
| 250 | 216,72036 Kč | 54 180,09 Kč |
| 500 | 206,38808 Kč | 103 194,04 Kč |
| 1 000 | 196,55136 Kč | 196 551,36 Kč |
| Unit Price without VAT: | 320,01000 Kč |
|---|---|
| Unit Price with VAT: | 387,21210 Kč |






