New Product
Socket Contact 20-24 AWG Size 20 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/57-357

DigiKey Part Number
1178-M39029/57-357-ND
Manufacturer
Manufacturer Product Number
M39029/57-357
Description
CIRCULAR CONTACT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact 20-24 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
20
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
0.25 ~ 0.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-DTL-38999
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 061
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1028,20000 Kč282,00 Kč
2526,42400 Kč660,60 Kč
5025,15980 Kč1 257,99 Kč
10023,95870 Kč2 395,87 Kč
25022,45696 Kč5 614,24 Kč
50021,38394 Kč10 691,97 Kč
1 00020,36344 Kč20 363,44 Kč
2 50019,08894 Kč47 722,35 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč