
M39029/57-354 | |
|---|---|
DigiKey Part Number | 4306-M39029/57-354-ND |
Manufacturer | |
Manufacturer Product Number | M39029/57-354 |
Description | CONTACTS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Size Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 41,80700 Kč | 418,07 Kč |
| 25 | 39,17400 Kč | 979,35 Kč |
| 50 | 37,30500 Kč | 1 865,25 Kč |
| 100 | 35,52230 Kč | 3 552,23 Kč |
| 250 | 33,29696 Kč | 8 324,24 Kč |
| 500 | 31,70698 Kč | 15 853,49 Kč |
| 1 000 | 30,19386 Kč | 30 193,86 Kč |
| 2 500 | 28,30480 Kč | 70 762,00 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |








