
SJS830100 | |
|---|---|
DigiKey Part Number | APC1629-ND |
Manufacturer | |
Manufacturer Product Number | SJS830100 |
Description | CONN PLUG HSG FMALE 8POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol PCD | Orientation A |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 8 | Shielding Unshielded |
Shell Size - Insert 7 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FGG.1B.308.CYCD42Z | LEMO | 3 | FGG.1B.308.CYCD42Z-ND | 52,94000 Kč | Similar |
| FGG.1B.308.CYCD52Z | LEMO | 294 | FGG.1B.308.CYCD52Z-ND | 45,70000 Kč | Similar |
| FGG.1B.308.CYCD72Z | LEMO | 3 | FGG.1B.308.CYCD72Z-ND | 52,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,29000 Kč | 557,29 Kč |
| 10 | 473,54700 Kč | 4 735,47 Kč |
| 25 | 443,90600 Kč | 11 097,65 Kč |
| 50 | 422,72340 Kč | 21 136,17 Kč |
| 100 | 402,55900 Kč | 40 255,90 Kč |
| 250 | 377,38360 Kč | 94 345,90 Kč |
| 500 | 359,39504 Kč | 179 697,52 Kč |
| Unit Price without VAT: | 557,29000 Kč |
|---|---|
| Unit Price with VAT: | 674,32090 Kč |












