
SJS830230 | |
|---|---|
DigiKey Part Number | APC1608-ND |
Manufacturer | |
Manufacturer Product Number | SJS830230 |
Description | CONN RCPT HSNG MALE 3POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol PCD | Fastening Type Bayonet Lock |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 3 | Note Contacts Sold Separately |
Shell Size - Insert 5 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 125°C |
Contact Size 22D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,75000 Kč | 579,75 Kč |
| 10 | 492,78100 Kč | 4 927,81 Kč |
| 25 | 461,91400 Kč | 11 547,85 Kč |
| 50 | 439,87880 Kč | 21 993,94 Kč |
| 100 | 418,89750 Kč | 41 889,75 Kč |
| 250 | 392,69956 Kč | 98 174,89 Kč |
| 500 | 373,98404 Kč | 186 992,02 Kč |
| Unit Price without VAT: | 579,75000 Kč |
|---|---|
| Unit Price with VAT: | 701,49750 Kč |











