



SJS830231 | |
|---|---|
DigiKey Part Number | APC1985-ND |
Manufacturer | |
Manufacturer Product Number | SJS830231 |
Description | CONN RCPT MALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Bayonet Lock |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 3 | Operating Temperature -65°C ~ 125°C |
Shell Size - Insert 5 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 887,17000 Kč | 887,17 Kč |
| 10 | 754,08000 Kč | 7 540,80 Kč |
| 25 | 706,88520 Kč | 17 672,13 Kč |
| 50 | 673,17060 Kč | 33 658,53 Kč |
| 100 | 641,07100 Kč | 64 107,10 Kč |
| 250 | 600,99132 Kč | 150 247,83 Kč |
| Unit Price without VAT: | 887,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 073,47570 Kč |






