




HDP26-24-21SE-L015 | |
|---|---|
DigiKey Part Number | 1734-1741-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-24-21SE-L015 |
Description | CONN PLUG HSG FMALE 21POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Threading Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-24-21SE-L015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 21 | |
Shell Size - Insert | 24-21 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (4), 16 (17) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black, Blue | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Coupling Nut, Threading Adapter | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,44000 Kč | 438,44 Kč |
| 10 | 372,63100 Kč | 3 726,31 Kč |
| 40 | 337,90500 Kč | 13 516,20 Kč |
| 80 | 321,78125 Kč | 25 742,50 Kč |
| 120 | 312,71275 Kč | 37 525,53 Kč |
| 280 | 294,58243 Kč | 82 483,08 Kč |
| 520 | 282,01000 Kč | 146 645,20 Kč |
| Unit Price without VAT: | 438,44000 Kč |
|---|---|
| Unit Price with VAT: | 530,51240 Kč |








