




HDP24-24-21PE | |
|---|---|
DigiKey Part Number | 1734-1201-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-21PE |
Description | CONN RCPT HSNG MALE 21POS PNL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount Dust Cap |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-21PE Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-1 |
Type For Male Pins | Features Dust Cap |
Number of Positions 21 | Shielding Unshielded |
Shell Size - Insert 24-21 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Contact Type Crimp | Insert Material Polyetherimide (PEI) |
Contact Size 12 (4), 16 (17) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDP24-24-21PN | TE Connectivity Deutsch ICT Connectors | 5 | 1734-1202-ND | 445,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,71000 Kč | 436,71 Kč |
| 10 | 371,22800 Kč | 3 712,28 Kč |
| 30 | 343,53867 Kč | 10 306,16 Kč |
| 60 | 327,14633 Kč | 19 628,78 Kč |
| 120 | 318,53125 Kč | 38 223,75 Kč |
| Unit Price without VAT: | 436,71000 Kč |
|---|---|
| Unit Price with VAT: | 528,41910 Kč |















