




HDP26-24-19SE | |
|---|---|
DigiKey Part Number | 1734-1220-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-24-19SE |
Description | CONN PLG HSG FMALE 19POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-24-19SE Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity Deutsch Connectors | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-1 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 19 | Note Contacts Sold Separately |
Shell Size - Insert 24-19 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (6), 16 (13) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,73000 Kč | 412,73 Kč |
| 10 | 350,81000 Kč | 3 508,10 Kč |
| 40 | 318,11425 Kč | 12 724,57 Kč |
| 80 | 302,93663 Kč | 24 234,93 Kč |
| 120 | 294,39975 Kč | 35 327,97 Kč |
| 280 | 277,32975 Kč | 77 652,33 Kč |
| 520 | 265,49292 Kč | 138 056,32 Kč |
| Unit Price without VAT: | 412,73000 Kč |
|---|---|
| Unit Price with VAT: | 499,40330 Kč |










