




HDP24-24-19PN | |
|---|---|
DigiKey Part Number | 1734-1200-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-19PN |
Description | CONN RCPT HSNG MALE 19POS PNL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount Dust Cap |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-19PN Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-1 |
Type For Male Pins | Features Dust Cap |
Number of Positions 19 | Shielding Unshielded |
Shell Size - Insert 24-19 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Contact Type Crimp | Insert Material Polyetherimide (PEI) |
Contact Size 12 (6), 16 (13) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,06000 Kč | 445,06 Kč |
| 10 | 378,17300 Kč | 3 781,73 Kč |
| 30 | 349,95533 Kč | 10 498,66 Kč |
| 60 | 333,25700 Kč | 19 995,42 Kč |
| 120 | 317,35817 Kč | 38 082,98 Kč |
| 270 | 299,72752 Kč | 80 926,43 Kč |
| 510 | 286,59178 Kč | 146 161,81 Kč |
| Unit Price without VAT: | 445,06000 Kč |
|---|---|
| Unit Price with VAT: | 538,52260 Kč |
















