19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
HD36-24-19SN
HD36-24-19SN

HD36-24-19SN

DigiKey Part Number
1734-1260-ND
Manufacturer
Manufacturer Product Number
HD36-24-19SN
Description
CONN PLG HSG FMALE 19POS INLINE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
HD36-24-19SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
19
Shell Size - Insert
24-19
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12 (6), 16 (13)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Aluminum
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyetherimide (PEI)
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1472,87000 Kč472,87 Kč
10401,88100 Kč4 018,81 Kč
25376,72080 Kč9 418,02 Kč
50358,74240 Kč17 937,12 Kč
100341,62700 Kč34 162,70 Kč
250320,26064 Kč80 065,16 Kč
500304,99554 Kč152 497,77 Kč
Manufacturers Standard Package
Unit Price without VAT:472,87000 Kč
Unit Price with VAT:572,17270 Kč