




HDP24-24-19PE-L017 | |
|---|---|
DigiKey Part Number | 1734-1199-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-19PE-L017 |
Description | CONN RCPT HSNG MALE 19POS PNL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount Dust Cap, Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-19PE-L017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 19 | |
Shell Size - Insert | 24-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (6), 16 (13) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black, Blue | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Dust Cap, Ring Adapter | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Jam Nut Sold Separately | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,47000 Kč | 468,47 Kč |
| 10 | 398,08000 Kč | 3 980,80 Kč |
| 30 | 368,38900 Kč | 11 051,67 Kč |
| 60 | 350,81367 Kč | 21 048,82 Kč |
| 120 | 334,07817 Kč | 40 089,38 Kč |
| 270 | 315,51830 Kč | 85 189,94 Kč |
| 510 | 301,69308 Kč | 153 863,47 Kč |
| Unit Price without VAT: | 468,47000 Kč |
|---|---|
| Unit Price with VAT: | 566,84870 Kč |








