



HD36-24-21SE-072 | |
|---|---|
DigiKey Part Number | 1734-1296-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-21SE-072 |
Description | CONN PLG HSG FMALE 21POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-21SE-072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 21 | |
Shell Size - Insert | 24-21 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (4), 16 (17) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,01000 Kč | 623,01 Kč |
| 10 | 529,44400 Kč | 5 294,44 Kč |
| 25 | 496,29200 Kč | 12 407,30 Kč |
| 50 | 472,61460 Kč | 23 630,73 Kč |
| 100 | 450,07110 Kč | 45 007,11 Kč |
| 250 | 421,92708 Kč | 105 481,77 Kč |
| 500 | 401,81646 Kč | 200 908,23 Kč |
| Unit Price without VAT: | 623,01000 Kč |
|---|---|
| Unit Price with VAT: | 753,84210 Kč |








