
0409-201-2400 | |
|---|---|
DigiKey Part Number | 1734-1107-ND |
Manufacturer | |
Manufacturer Product Number | 0409-201-2400 |
Description | CONN CAB CLAMP SZ24 1 7/16-18 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 1 7/16-18 UNEF 24 |
Datasheet | Datasheet |
EDA/CAD Models | 0409-201-2400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.948" (24.08mm) | |
Diameter - Outside | 1.688" (42.88mm) | |
Shell Size - Insert | 24 | |
Thread Size | 1 7/16-18 UNEF | |
Cable Exit | 180° | |
Material | - | |
Plating | Tin | |
Shielding | Unshielded | |
Color | Silver | |
Features | Bushing, Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | HD30 Series Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,33000 Kč | 297,33 Kč |
| 10 | 252,73200 Kč | 2 527,32 Kč |
| 25 | 236,90800 Kč | 5 922,70 Kč |
| 80 | 218,24013 Kč | 17 459,21 Kč |
| 160 | 207,83031 Kč | 33 252,85 Kč |
| 320 | 197,91863 Kč | 63 333,96 Kč |
| 560 | 190,26438 Kč | 106 548,05 Kč |
| 1 040 | 182,14433 Kč | 189 430,10 Kč |
| Unit Price without VAT: | 297,33000 Kč |
|---|---|
| Unit Price with VAT: | 359,76930 Kč |












