21 Position Circular Connector Receptacle Housing Panel Mount Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21 Position Circular Connector Receptacle Housing Panel Mount Backshell
HD34-24-21PE-072
HD34-24-21PE-072

HD34-24-21PE-072

DigiKey Part Number
1734-1243-ND
Manufacturer
Manufacturer Product Number
HD34-24-21PE-072
Description
CONN RCPT HSNG MALE 21POS PNL MT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21 Position Circular Connector Receptacle Housing Panel Mount Backshell
Datasheet
 Datasheet
EDA/CAD Models
HD34-24-21PE-072 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
21
Shell Size - Insert
24-21
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12 (4), 16 (17)
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Aluminum
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Unshielded
Note
Contacts Sold Separately; Jam Nut Sold Separately
Includes
-
Insert Material
Polyetherimide (PEI)
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1657,03000 Kč657,03 Kč
10558,44200 Kč5 584,42 Kč
25523,48000 Kč13 087,00 Kč
50498,50520 Kč24 925,26 Kč
100474,72700 Kč47 472,70 Kč
250445,04084 Kč111 260,21 Kč
Manufacturers Standard Package
Unit Price without VAT:657,03000 Kč
Unit Price with VAT:795,00630 Kč