Similar

DTP13-4P | |
|---|---|
DigiKey Part Number | 1734-DTP13-4P-ND |
Manufacturer | |
Manufacturer Product Number | DTP13-4P |
Description | RCPT, HEADER, 4PIN, DTP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 4 position 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTP13-4P Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.152" (3.86mm) |
Series | Insulation Height 1.437" (36.50mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Positions | Features Mounting Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 25A |
Shrouding Shrouded - 4 Wall | Voltage Rating 200VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATP13-4P-BM03BLK | Amphenol Sine Systems Corp | 0 | 889-ATP13-4P-BM03BLK-ND | 320,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,88000 Kč | 552,88 Kč |
| 10 | 469,91600 Kč | 4 699,16 Kč |
| 125 | 393,23800 Kč | 49 154,75 Kč |
| 500 | 356,64072 Kč | 178 320,36 Kč |
| Unit Price without VAT: | 552,88000 Kč |
|---|---|
| Unit Price with VAT: | 668,98480 Kč |







