
DTP15-4P | |
|---|---|
DigiKey Part Number | 1734-DTP15-4P-ND |
Manufacturer | |
Manufacturer Product Number | DTP15-4P |
Description | RECP ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 4 position 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTP15-4P Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Bulk | Contact Length - Post 0.180" (4.57mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 200VAC/DC |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,02000 Kč | 488,02 Kč |
| 10 | 414,71200 Kč | 4 147,12 Kč |
| 100 | 352,53930 Kč | 35 253,93 Kč |
| 500 | 314,73828 Kč | 157 369,14 Kč |
| Unit Price without VAT: | 488,02000 Kč |
|---|---|
| Unit Price with VAT: | 590,50420 Kč |










