Similar





DT15-6P | |
|---|---|
DigiKey Part Number | 1734-1031-ND |
Manufacturer | |
Manufacturer Product Number | DT15-6P |
Description | CONN HEADER VERT 6POS 4.44MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 6 position 0.175" (4.44mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT15-6P Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.122" (3.10mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Nickel |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Mounting Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Insulation Color Gray |
Number of Positions Loaded All | Voltage Rating 250VDC |
Style | Applications Automotive |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT15-6P-BM03GRY | Amphenol Sine Systems Corp | 2 668 | 889-3257-ND | 127,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,73000 Kč | 290,73 Kč |
| 10 | 246,99200 Kč | 2 469,92 Kč |
| 42 | 223,20357 Kč | 9 374,55 Kč |
| 84 | 212,54976 Kč | 17 854,18 Kč |
| 126 | 206,55881 Kč | 26 026,41 Kč |
| 252 | 196,70544 Kč | 49 569,77 Kč |
| 504 | 187,32625 Kč | 94 412,43 Kč |
| 1 008 | 178,39707 Kč | 179 824,25 Kč |
| Unit Price without VAT: | 290,73000 Kč |
|---|---|
| Unit Price with VAT: | 351,78330 Kč |












