



DTP06-4S-EE01 | |
|---|---|
DigiKey Part Number | 1734-DTP06-4S-EE01-ND |
Manufacturer | |
Manufacturer Product Number | DTP06-4S-EE01 |
Description | PLG, 4P, BLK, N, XCAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTP06-4S-EE01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.264" (6.71mm) | |
Number of Rows | 2 | |
Row Spacing | 0.400" (10.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,96000 Kč | 116,96 Kč |
| 10 | 99,32100 Kč | 993,21 Kč |
| 25 | 93,08840 Kč | 2 327,21 Kč |
| 50 | 88,64520 Kč | 4 432,26 Kč |
| 100 | 84,41200 Kč | 8 441,20 Kč |
| 250 | 79,12720 Kč | 19 781,80 Kč |
| 500 | 75,35174 Kč | 37 675,87 Kč |
| 1 000 | 71,75794 Kč | 71 757,94 Kč |
| 2 500 | 67,27062 Kč | 168 176,55 Kč |
| Unit Price without VAT: | 116,96000 Kč |
|---|---|
| Unit Price with VAT: | 141,52160 Kč |











