
DT06-12SB-E008 | |
|---|---|
DigiKey Part Number | 1734-DT06-12SB-E008-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SB-E008 |
Description | CONN PLUG HSG 12POS 4.45MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SB-E008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,59000 Kč | 176,59 Kč |
| 10 | 150,11500 Kč | 1 501,15 Kč |
| 25 | 140,70320 Kč | 3 517,58 Kč |
| 50 | 133,98400 Kč | 6 699,20 Kč |
| 100 | 127,58800 Kč | 12 758,80 Kč |
| 250 | 119,60376 Kč | 29 900,94 Kč |
| 500 | 113,89820 Kč | 56 949,10 Kč |
| 1 000 | 108,46790 Kč | 108 467,90 Kč |
| Unit Price without VAT: | 176,59000 Kč |
|---|---|
| Unit Price with VAT: | 213,67390 Kč |








