


DTM06-2S-E003 | |
|---|---|
DigiKey Part Number | 1734-1660-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-2S-E003 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-2S-E003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Cap (Cover), IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,87000 Kč | 258,70 Kč |
| 25 | 24,24840 Kč | 606,21 Kč |
| 50 | 23,09360 Kč | 1 154,68 Kč |
| 100 | 21,98910 Kč | 2 198,91 Kč |
| 250 | 20,61080 Kč | 5 152,70 Kč |
| 500 | 19,62642 Kč | 9 813,21 Kč |
| 1 000 | 18,68927 Kč | 18 689,27 Kč |
| 2 500 | 17,51956 Kč | 43 798,90 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |











