




DTM04-12PA-E003 | |
|---|---|
DigiKey Part Number | 1734-1455-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-12PA-E003 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DTM04-12PA-E003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 93,37800 Kč | 933,78 Kč |
| 25 | 87,51960 Kč | 2 187,99 Kč |
| 50 | 83,34100 Kč | 4 167,05 Kč |
| 100 | 79,35980 Kč | 7 935,98 Kč |
| 350 | 72,64709 Kč | 25 426,48 Kč |
| 700 | 69,18121 Kč | 48 426,85 Kč |
| 1 050 | 67,23200 Kč | 70 593,60 Kč |
| 2 800 | 62,74165 Kč | 175 676,62 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |









