
DTM04-12PC-L012 | |
---|---|
DigiKey Part Number | 1734-DTM04-12PC-L012-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-12PC-L012 |
Description | REC, 12P, GRN, N, FLANGE, C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Green 0.150" (3.81mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 2 | |
Row Spacing | 0.280" (7.10mm) | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 233,70325 Kč | 46 740,65 Kč |
Unit Price without VAT: | 233,70325 Kč |
---|---|
Unit Price with VAT: | 282,78093 Kč |