


DTHD06-1-12S | |
|---|---|
DigiKey Part Number | 1734-DTHD06-1-12S-ND |
Manufacturer | |
Manufacturer Product Number | DTHD06-1-12S |
Description | PLG, 1P, BLK, N, SIZE 12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DTHD06-1-12S Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Plastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,16000 Kč | 72,16 Kč |
| 10 | 61,25300 Kč | 612,53 Kč |
| 25 | 57,41920 Kč | 1 435,48 Kč |
| 50 | 54,67480 Kč | 2 733,74 Kč |
| 100 | 52,06160 Kč | 5 206,16 Kč |
| 250 | 48,80104 Kč | 12 200,26 Kč |
| 500 | 46,47190 Kč | 23 235,95 Kč |
| 1 000 | 44,25454 Kč | 44 254,54 Kč |
| 2 500 | 41,48643 Kč | 103 716,07 Kč |
| Unit Price without VAT: | 72,16000 Kč |
|---|---|
| Unit Price with VAT: | 87,31360 Kč |










