




DT06-4S-E003 | |
|---|---|
DigiKey Part Number | 1734-1629-ND |
Manufacturer | |
Manufacturer Product Number | DT06-4S-E003 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-4S-E003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 48,35800 Kč | 483,58 Kč |
| 25 | 45,32200 Kč | 1 133,05 Kč |
| 50 | 43,15500 Kč | 2 157,75 Kč |
| 100 | 41,09100 Kč | 4 109,10 Kč |
| 250 | 38,51788 Kč | 9 629,47 Kč |
| 500 | 36,67930 Kč | 18 339,65 Kč |
| 1 000 | 34,92912 Kč | 34 929,12 Kč |
| 3 000 | 34,24291 Kč | 102 728,73 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |











