6 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Plug Black
Taking Commercial Drone Reliability to New Heights

DT06-6S-E003

DigiKey Part Number
1734-1446-ND
Manufacturer
Manufacturer Product Number
DT06-6S-E003
Description
CONN PLUG HSG 6POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
DT06-6S-E003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Cap (Cover), IP68, IP6K9K
Insulation Material
Plastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 886
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,52000 Kč74,52 Kč
1063,33900 Kč633,39 Kč
2559,36120 Kč1 484,03 Kč
5056,52760 Kč2 826,38 Kč
10053,82700 Kč5 382,70 Kč
25050,45600 Kč12 614,00 Kč
80046,48130 Kč37 185,04 Kč
1 60044,26434 Kč70 822,94 Kč
3 20042,15394 Kč134 892,61 Kč
Manufacturers Standard Package
Unit Price without VAT:74,52000 Kč
Unit Price with VAT:90,16920 Kč